APML-600JT-000E
Optocoupler DC-IN Single 16-Pin SOIC
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: APML-600JT-000E
Secondary Manufacturer Part#: APML-600JT-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mA | ||
| DC | ||
| 2 ms | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| MOSFET | ||
| 16SOIC | ||
| 1.75 V | ||
| 16 | ||
| 10.36 x 7.49 x 3.51 mm | ||
| 5 V | ||
| Automotive | ||
| R2Coupler APML-600JT Series | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |