APDS-9306-A65
Light to Digital Ambient Light Sensor Digital 6-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| I2C | ||
| APDS-9306 Series | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 3.6 | ||
| 1.7 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |