PDP SEO Portlet

APDS-9306-065

Ambient Light Photo Sensor, Digital I2C Output, 560nm Peak Sensitivity, 1.7V to 3.6V Supply, SMD-6

Manufacturer:Broadcom
Avnet Manufacturer Part #: APDS-9306-065
Secondary Manufacturer Part#: APDS-9306-065
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature surface-mount digital ambient light sensor. It is suitable for use in detection of ambient light to control display backlighting (wearable devices smart watch, sport watch, mobile devices – cell phones, PDAs, PMP, computing devices – notebooks, tablet PC, key, consumer devices – LCD monitor, flat-panel TVs, video cameras, digital still camera board), automatic residential and commercial lighting management.

  • Utilizes coating technology to emulate human eye spectral response
  • High sensitivity in low lux condition- ideally suited for operation behind dark glass
  • Wide dynamic range 18,000,000 : 1
  • Low lux performance 0.01 lux
  • Up to 20bit resolution
  • Wide Power Supply Range 1.7V to 3.6V (fluorescent light flicker immunity)
  • Power management (low active current: 85µA typical)
  • I2C-bus interface compatible (up to 400KHz (I2C fast-mode)
  • Dedicated interrupt pin

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
I2C
APDS-9306 Series
SMD
Surface Mount
Ambient Light Sensor
3.6
1.7
560

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.5445
5000+
$0.54175
10000+
$0.539
20000+
$0.53625
40000+
$0.5335