APDS-9007-020
Light to Current Ambient Light Sensor Analog (Current) 3lux to 70000lux 6-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: APDS-9007-020
Secondary Manufacturer Part#: APDS-9007-020
- RoHS 10 Compliant
- Tariff Charges
The APDS-9007 is an analog current output AmbientLight Photo Sensor, packaged in a miniature chipLEDlead-free surface mount package.This device provides a Logarithmic response over a widedynamic range of 3 lux to 70K lux and has a low sensitivityvariation across various light sources. It is well suitedfor applications that operates under high ambient brightness.
- Excellent responsivity - Close responsivity to the human eye
- Miniature ChipLED Leadfree surface-mount package
- Height – 0.8 mm
- Length – 2.4 mm
- Width – 2.0 mm
- Low sensitivity variation across various light sources
- Operating temperature : -40°C to 85°C
- Vcc supply 2 to 3.6V
- Lead-free package with RoHS compliance
- Photo current response to wide dynamic range of 3 lux to 70K lux
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| APDS-9007 Series | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Photo Sensor | ||
| 3.6 | ||
| 2 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |