PDP SEO Portlet

APDS-9006-020

Ambient Light Photosensor, APDS-9006, Miniature, chipLED, Reverse Mount, Analogue, 2.4 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: APDS-9006-020
Secondary Manufacturer Part#: APDS-9006-020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APDS-9006-020 is an analogue-output Ambient Light Photo Sensor in a reverse mount. 4-pin miniature chip LED lead free surface mount package with temperature and voltage compensation features. It consists of a spectrally suited photo sensor, which provides excellent responsivity that is close to the response of the human eyes. Ideal for applications in which the measurement of ambient light is used to control display backlighting such as in note-book, mobile phone, PDA applications that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.

  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
  • Stable performance over-temperature and voltage
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
4
85 °C
-40 °C
Analog
APDS-9006 Series
SMD
Surface Mount
Ambient Light Photo Sensor
5.5 V
2.4 V
500 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56331
5000+
$0.56046
10000+
$0.55762
20000+
$0.55478
40000+
$0.55193