APDS-9005-020
Ambient Light Sensor, 500 nm, Analogue, APDS-9005 Series, ChipLED
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: APDS-9005-020
Secondary Manufacturer Part#: APDS-9005-020
- RoHS 10 Compliant
- Tariff Charges
The APDS-9005-020 from Avago Technologies is a low cost analogue output ambient light photo sensor. It consists of a photo sensor whose spectral response is close to the CIE standard photopic observer. The APDS-9005 is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Spectral responsivity close to that of human eye
- Miniature chip LED SMD package
- Low sensitivity variation across various light sources
- Operating temperature range from -40°C to 85°C
- Supply voltage range from 1.8V to 5.5V
- Output linearity across wide illumination range
- Small package of H 0.55mm × W 1.60mm x D 1.50mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0 to 100 lux | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| APDS-9005 Series | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Photo Sensor | ||
| 5.5 | ||
| 1.8 | ||
| 500 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |