PDP SEO Portlet

ALMD-LM38-24002

LED Uni-Color Green 522nm Chip LED 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LM38-24002
Secondary Manufacturer Part#: ALMD-LM38-24002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Avago ALMD-Lx38 Oval LED series has the same or just slightly less luminous intensity than conventional high brightness through holes LEDs.

The new Oval LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes.

The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The surface mount Oval LEDs are specifically designed for full color/video signs and indoor or outdoor passenger information sign applications.

For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reeled is shipped from a single intensity and color bin for better uniformity.

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Green and Blue LED
    • Green InGaN 525nm
    • Blue InGaN 470nm
  • JEDEC MSL 2A
  • Compatible with the reflow soldering process
  • Tinted and diffused lens
  • Wide viewing angle: 40° × 100°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.43065
20000+
$0.42848
40000+
$0.4263
80000+
$0.42412
160000+
$0.42195