PDP SEO Portlet

ALMD-LM36-14002

LED, Green, SMD, 3.2mm x 4mm, 20 mA, 3.2 V, 539 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LM36-14002
Secondary Manufacturer Part#: ALMD-LM36-14002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-Lx36 oval LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs. The new oval LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The surface mount Oval LEDs are specifically designed for full color/video signs and indoor or outdoor passenger information sign applications. For easy pick-and-place assembly, the LEDs are shipped in EIA-compliant tape and reel. Every reel is shipped from a single intensity and color bin except the red color for better uniformity.

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Red, Amber, Green and Blue color:
    • Red AlInGaP 626 nm
    • Amber AlInGaP 590 nm
    • Green InGaN 525 nm
    • Blue InGaN 470 nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Tinted and diffused lens
  • Wide viewing angle: 40° x 100°

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
4.2 x 4.2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.66627
2000+
$0.55751
4000+
$0.55468
8000+
$0.55185
16000+
$0.54902