PDP SEO Portlet

ALMD-LL37-XZ002

LED Uni-Color Amber 594nm Chip LED 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LL37-XZ002
Secondary Manufacturer Part#: ALMD-LL37-XZ002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Avago ALMD-Lx37 Oval LED series has the same or just slightly less luminous intensity than conventional high brightness through holes LEDs.

The new Oval LED lamps can be assembled using common SMT assembly processes and are compatible w

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Red, Amber, Green and Blue color:
    • Red AlInGaP 626 nm
    • Amber AlInGaP 590 nm
    • Green InGaN 525 nm
    • Blue InGaN 470 nm

Technical Attributes

Find Similar Parts

Description Value
Amber
590 nm
2900 mcd
AlInGaP
Oval
260 °C
50 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
4SMD
594 nm
4
4.2 x 4.2 x 3.6 mm
5 V
Industrial
SMD
Chip LED
40, 100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43065
2000+
$0.42848
4000+
$0.4263
8000+
$0.42412
16000+
$0.42195