PDP SEO Portlet

ALMD-LL36-WZ002

LED, Amber, SMD, 20 mA, 2.1 V, 594.5 nm

Manufacturer:Broadcom
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: ALMD-LL36-WZ002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Red, Amber, Green and Blue color:
    • Red AlInGaP 626 nm
    • Amber AlInGaP 590 nm
    • Green InGaN 525 nm
    • Blue InGaN 470 nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Tinted and diffused lens
  • Wide viewing angle: 40° x 100°
  • Typical Color and Dominant Wavelength ?d (nm): Amber 590

Technical Attributes

Find Similar Parts

Description Value
4 Pins
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
Need More?
USD $:
$ 0.57024
8000+
$0.57024
16000+
$0.56736
32000+
$0.56448
64000+
$0.5616
128000+
$0.55872
SubTotal:
$4,561.92