ALMD-LG37-XZ002
LED, Red, SMD, 20 mA, 2.1 V, 626 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LG37-XZ002
Secondary Manufacturer Part#: ALMD-LG37-XZ002
- RoHS 10 Compliant
- Tariff Charges
High brightness SMT red oval LED lamp can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. Suitable for use in mono colour signs and full colour signs.
- Well-defined spatial radiation pattern
- Alina material
- Compatible with reflow soldering process
- Tinted and diffused lens
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 2900 mcd | ||
| AlInGaP | ||
| Oval | ||
| 260 °C | ||
| 50 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 634 nm | ||
| 4 | ||
| 4.2 x 4.2 x 3.6 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 40, 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |