ALMD-LG36-WZ002
LED, Red, SMD, 20 mA, 2.1 V, 630 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LG36-WZ002
Secondary Manufacturer Part#: ALMD-LG36-WZ002
- RoHS 10 Compliant
- Tariff Charges
The ALMD-LG36-WZ002 is a high brightness red SMT Oval LED Lamp with tinted/diffused lens. It has the same or just slightly less luminous intensity than conventional high brightness, through-hole LED. The new oval LED lamp can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. It is made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The surface mount Oval LED is specifically designed for full colour/video signs and indoor or outdoor passenger information sign applications.
- Well defined spatial radiation pattern
- High brightness material
- Red AlInGaP 626nm
- Compatible with industrial reflow soldering process
- Viewing angle of typical 40° x 100°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 4.2 x 4.2 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |