PDP SEO Portlet

ALMD-LB36-SV002

LED, Blue, SMD, 3.2mm x 4mm, 20 mA, 3.2 V, 480 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-LB36-SV002
Secondary Manufacturer Part#: ALMD-LB36-SV002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-Lx36 oval LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs. The new oval LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. The surface mount Oval LEDs are specifically designed for full color/video signs and indoor or outdoor passenger information sign applications. For easy pick-and-place assembly, the LEDs are shipped in EIA-compliant tape and reel. Every reel is shipped from a single intensity and color bin except the red color for better uniformity.

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in Red, Amber, Green and Blue color:
    • Red AlInGaP 626 nm
    • Amber AlInGaP 590 nm
    • Green InGaN 525 nm
    • Blue InGaN 470 nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Tinted and diffused lens
  • Wide viewing angle: 40° x 100°
  • Typical Color and Dominant Wavelength ?d (nm): Blue 470

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.5544
14000+
$0.5328
28000+
$0.5112
56000+
$0.4896
112000+
$0.4806