ALMD-EG2E-XZ002
LED Single Standard Red 621nm 50mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-EG2E-XZ002
Secondary Manufacturer Part#: ALMD-EG2E-XZ002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 621 nm | ||
| 16000 mcd | ||
| AlInGaP | ||
| Dome | ||
| 260 °C | ||
| 50 mA | ||
| 2.5 V | ||
| 125 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 630 nm | ||
| 2 | ||
| 4.2 x 4.2 x 6.5 mm | ||
| Industrial | ||
| SMD | ||
| Standard LED | ||
| 23 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |