PDP SEO Portlet

ALMD-EG1E-Z2002

LED Single Chip Red 621nm 50mA 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-EG1E-Z2002
Secondary Manufacturer Part#: ALMD-EG1E-Z2002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High brightness SMT round red lamp used at variable message signs
  • Using high brightness Alina material
  • Compatible with industrial reflow soldering process
  • Tinted

Technical Attributes

Find Similar Parts

Description Value
Red
621 nm
27000 mcd
AlInGaP
Dome
260 °C
50 mA
2.5 V
125 mW
Surface Mount
Top Mount
3
-40 to 85 to 85 °C
4SMD
630 nm
4
4.2 x 4.2 x 5.2 mm
5 V
Industrial
ALMD-Ex1E
SMD
Chip LED
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:13000  Mult:1000  
USD $:
13000+
$0.28571
26000+
$0.27027
52000+
$0.26316
104000+
$0.25641
208000+
$0.25