PDP SEO Portlet

ALMD-CM3F-Y1002

LED, Green, SMD, 20 mA, 2.8 V, 525 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CM3F-Y1002
Secondary Manufacturer Part#: ALMD-CM3F-Y1002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Avago ALMD-CM3F LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs.

The new LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes.

The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications

For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin for better uniformity.

  • Compact form factor
  • High brightness material
  • Available in green and blue colors
    • Green InGaN 525 nm
    • Blue InGaN 47 nm
  • JEDEC MSL 2A
  • Compatible with the reflow soldering process
  • Tinted lens
  • Typical viewing angle: 30°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.42471
20000+
$0.42256
40000+
$0.42042
80000+
$0.41828
160000+
$0.41613