PDP SEO Portlet

ALMD-CM3E-Y1002

LED Single Chip Green 525nm 30mA 4-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CM3E-Y1002
Secondary Manufacturer Part#: ALMD-CM3E-Y1002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-xx3E LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs.The new LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes.The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications.For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin– except the red color–for better uniformity.

  • Compact form factor
  • High brightness material
  • Green InGaN 525 nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Tinted lens
  • Typical viewing angle: 30°

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.45714
16000+
$0.43243
32000+
$0.42105
64000+
$0.41026
128000+
$0.4