PDP SEO Portlet

ALMD-CM3D-Y1002

LED, Green, SMD, 20 mA, 3.2 V, 525 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CM3D-Y1002
Secondary Manufacturer Part#: ALMD-CM3D-Y1002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-CM3D-Y1002 is a high brightness round green LED Lamp can be assembled using common surface-mount assembly processes and is compatible with industrial reflow soldering processes. The ALMD-xx3D LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.

  • Compact form factor
  • High brightness material
  • Tinted, non-diffused

Technical Attributes

Find Similar Parts

Description Value
Green
InGaN
Circular
260
30 mA
3.8 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
4SMT
516 nm
4
4.2 x 4.2 x 6.5
5 V
Industrial
SMD
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
7000+
$0.6
14000+
$0.56757
28000+
$0.56154
56000+
$0.55868
112000+
$0.55581