PDP SEO Portlet

ALMD-CM3D-XZ002

LED Single Chip Green 525nm 30mA 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CM3D-XZ002
Secondary Manufacturer Part#: ALMD-CM3D-XZ002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Avago ALMD-CM3D LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs. The new LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick and place assembly, the LEDs are shipped in EIA-compliant tape and reel. Every reel is shipped from a single intensity and color bin– except the red color–for better uniformity.

  • Compact form factor
  • High brightness material
  • Available in Red, Amber, Green and Blue color
  • Red AlInGaP 626 nm
  • Amber AlInGaP 590 nm
  • Green InGaN 525 nm
  • Blue InGaN 470 nm
  • JEDEC MSL 2A
  • Compatible with industrial reflow soldering process
  • Typical Viewing angle: 30°
  • Tinted, non-diffused

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
16000 mcd
InGaN
Dome
260 °C
30 mA
3.8 V
114 mW
Surface Mount
Top Mount
2A
-40 to 85 to 85 °C
4SMD
516 nm
4
4.2 x 4.2 x 6.5 mm
5 V
Industrial
ALMD-xx3D
SMD
Chip LED
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
6000+
$0.6
12000+
$0.57032
24000+
$0.56742
48000+
$0.56452
96000+
$0.56163