PDP SEO Portlet

ALMD-CB3F-TV002

LED, Blue, SMD, 20 mA, 2.8 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CB3F-TV002
Secondary Manufacturer Part#: ALMD-CB3F-TV002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Avago ALMD-CB3F LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs.

The new LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes.

The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications

For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin for better uniformity.

  • Compact form factor
  • High brightness material
  • Available in green and blue colors
    • Green InGaN 525 nm
    • Blue InGaN 47 nm
  • JEDEC MSL 2A
  • Compatible with the reflow soldering process
  • Tinted lens
  • Typical viewing angle: 30°

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
5500 mcd
InGaN
Oval
260 °C
20 mA
3.5 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
4SMD
464 nm
4
4.2 x 4.2 x 4.9 mm
5 V
Industrial
SMD
Chip LED
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.36429
20000+
$0.3446
40000+
$0.33553
80000+
$0.32692
160000+
$0.31875