PDP SEO Portlet

ALMD-CB3E-SU002

LED, Blue, SMD, 4.2mm x 4.2mm, 20 mA, 3.2 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CB3E-SU002
Secondary Manufacturer Part#: ALMD-CB3E-SU002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-xx3E LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs.The new LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes.The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. .For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin– except the red color–for better uniformity.

  • Compact form factor
  • High brightness material
  • Blue InGaN 470 nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Tinted lens
  • Typical viewing angle: 30°

Technical Attributes

Find Similar Parts

Description Value
20 mA
3.2 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
4SMD
4
4.2 x 4.2 x 6.5
SMD
Chip LED
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1000  
USD $:
9000+
$0.43857
18000+
$0.43636
36000+
$0.43414
72000+
$0.43192
144000+
$0.42971