PDP SEO Portlet

ALMD-CB3D-SU002

LED, Blue, SMD, 20 mA, 3.2 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CB3D-SU002
Secondary Manufacturer Part#: ALMD-CB3D-SU002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-CB3D-SU002 is a high brightness round blue LED Lamp can be assembled using common surface-mount assembly processes and is compatible with industrial reflow soldering processes. The ALMD-xx3D LED series has the same or just slightly less luminous intensity than conventional high brightness, through-hole LEDs. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.

  • Compact form factor
  • High brightness material
  • Tinted, non-diffused

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
4200(Max) mcd
InGaN
Circular
260
30 mA
3.8 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
4SMT
464 nm
4
4.2 x 4.2 mm
5 V
SMT
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.69102
2000+
$0.59888
4000+
$0.59584
8000+
$0.5928
16000+
$0.58976