ALMD-CB2E-UV002
LED Single Standard Blue 470nm 20mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ALMD-CB2E-UV002
Secondary Manufacturer Part#: ALMD-CB2E-UV002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 5500 mcd | ||
| InGaN | ||
| Dome | ||
| 260 °C | ||
| 20 mA | ||
| 3.8 V | ||
| 76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 464 nm | ||
| 2 | ||
| 4.2 x 4.2 x 6.5 mm | ||
| Industrial | ||
| SMD | ||
| Standard LED | ||
| 23 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |