PDP SEO Portlet

AFBR-TUS500Z

Cable 1Fiber 500m Simplex Transparent

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: AFBR-TUS500Z
Secondary Manufacturer Part#: AFBR-TUS500Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AFBR-TUS500Z plastic fiber optic cable is constructed of a single step-index fiber sheathed in a transparent polyethylene jacket. The cable is supplied in spools of 500m.

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1.0/2.2 mm diameter Plastic Optical Fiber (POF) with 0.21dB/m typical attenuation (–40°C to 85°C)
  • PMMA core
  • Fluorinated polymer cladding
  • Transparent polyethylene jacket
  • Halogen free

Technical Attributes

Find Similar Parts

Description Value
2.27 mm
500 m
Transparent
Simplex
1 mm
Polyethylene
1
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$1144.9548
8+
$1139.1722
16+
$1133.3896
32+
$1127.607
64+
$1121.8244