PDP SEO Portlet

AFBR-S6PY3151

Pyroelectric Infrared Gas Sensor, CH4, 370 µm/110 nm + 4.26 µm/180 nm, 2 Channel, TO-39

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6PY3151
Secondary Manufacturer Part#: AFBR-S6PY3151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6PY3151 is a thin film analogue pyroelectric dual-channel high sensitivity IR sensor with a 3.70µm / 110nm filter and a 4.26µm / 180nm filter for gas detection and other substance concentration measurements offer exceptionally high responsivity, low microphonics and class-leading thermal and electrical stability. The main use of this high sensitivity device is CO2 detection. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10Gohm feedback resistor outputting a voltage signal centred on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, miniaturized designs.

  • High sensitivity, fastest response leading to higher resolution and lower power consumption
  • High responsivity and SNR, robust - low microphonics
  • Thermally stable to slow drift and thermal shock
  • Instant switch-on, wide filter choice, reliable and easy to use
  • Long operational life- a stable pyroelectric material
  • Extended temperature range, less external gain required
  • Outstanding support of hardware, software and algorithm development
  • 2.7V to 8V voltage range
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$54.5
200+
$51.55405
400+
$51.0776
800+
$50.817
1600+
$50.5564