PDP SEO Portlet

AFBR-S6PY2626

Pyroelectric Infrared Gas Sensor, CH4, 2.6 x 2.6mm, 2 Channels, TO-39

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6PY2626
Secondary Manufacturer Part#: AFBR-S6PY2626
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6PY2626 is a thin film analogue pyroelectric dual-channel high sensitivity IR sensor with a 3.91µm / 90nm filter and a 3.30µm / 160nm filter for gas detection and other substance concentration measurements, offering exceptionally high responsivity, low microphonics and class-leading thermal and electrical stability. The main use of this high-sensitivity device is CH4 detection. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low-noise circuit that has an internal CMOS op amp, with a 10Gohm feedback resistor outputting a voltage signal centred on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, miniaturized designs.

  • High sensitivity, high responsivity and SNR, robust, low microphonics
  • Thermally stable to slow drift and thermal shock, instant switch-on
  • Long operational life - a stable pyroelectric material
  • Wide filter choice, extended temperature range
  • Less external gain required, reliable and easy to use
  • Outstanding support of hardware, software and algorithm development

Technical Attributes

Find Similar Parts

Description Value
2.6 x 2.6mm
TO-39
CH4
2
Analog

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$48.01429
200+
$45.41892
400+
$44.9134
800+
$44.68425
1600+
$44.4551