PDP SEO Portlet

AFBR-S6PY0574

IR Sensor Analog Single 100° 150000 V/W 3-Pin TO-39

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6PY0574
Secondary Manufacturer Part#: AFBR-S6PY0574
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6PY0574 is a thin film analogue pyroelectric single-channel IR sensor with 4.55µm bandpass filter for flame detection. This current mode sensor has excellent signal-to-noise at the signature 8-10Hz flicker range of a flame, and can provide accurate discrimination of flame sources in triple IR flame detection systems. This analogue single detector is equipped with a 4.55µm bandpass filter with a typical cut on wavelength at 4.34µm and a typical cut-off wavelength at 4.76µm. The sensor element is built into a low-noise circuit that has an internal CMOS op amp with a 10Gohm feedback resistor outputting a voltage signal centered on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, miniaturized designs.

  • Fastest response leading to higher resolution and lower power consumption
  • High responsivity and SNR, robust – low microphonics
  • Thermally stable to slow drift and thermal shock, instant switch-on
  • Long operational life- a stable pyroelectric material
  • Wide filter choice, extended temperature range
  • Less external gain required, reliable and easy to use
  • Outstanding support of hardware, software and algorithm development
  • Voltage range from 2.7V to 8V
  • Operating temperature range from -40 to +85°C
  • Element size is 1000µm x 1000µm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$45.82857
200+
$43.35135
400+
$42.9534
800+
$42.73425
1600+
$42.5151