PDP SEO Portlet

AFBR-S6EPY32301R

Pyroelectric Infrared Gas Sensor, Anesthesia, Exhaust, Refrigerant, 1.65mm, 1 Channel, SMD 5.65mm x 3.7mm x 1.75mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6EPY32301R
Secondary Manufacturer Part#: AFBR-S6EPY32301R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6EPY32301R is an ezPyro thin film digital (SMD+) I²C pyroelectric extended range IR sensor with a 8.42µm filter for gas sensing. The high sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). The industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. The ezPyro+ sensors are very stable over time ensuring a long and maintenance-free operational lifespan. Applications include gas sensing: CO2, CO, CH4, NO, anesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.

  • World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
  • Lower system cost due to integrated functions
  • Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
  • Ultra-low power, sleep modes and wake-up by signal, fully configurable independent channel
  • Reducing emitter on time and thus system power consumption
  • Fast switch-on, EMI immunity, open API
  • Extensive development support ecosystem, wide development tools array
  • Supply voltage range from 1.75 to 3.6V
  • I2C (FM+ compatible) digital I/O, 15bit ?S ADC at 1ksp ADC
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1.65mm
SMD 5.65mm x 3.7mm x 1.75mm
Anesthesia, Exhaust, Refrigerant
1
ezPyro Series
Digital-I2C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$33.24648
500+
$33.07857
1000+
$32.91065
2000+
$32.74274
4000+
$32.57483