PDP SEO Portlet

AFBR-S6EPY12251R

Pyroelectric Infrared Flame Sensor, 4.48um Band Pass, Digital-I2C, 1.65mm, SMD 5.65mm x 3.7mm x 1.37mm, Digital-I2C

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6EPY12251R
Secondary Manufacturer Part#: AFBR-S6EPY12251R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6EPY12251R is an ezPyro thin film digital (SMD) I²C pyroelectric IR sensor with 4.48µm / 620nm filter for flame detection. It combines a high-quality sensor with a high level of configurable electronic integration in a small SMD package. High sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). An industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Applications include gas sensing: CO2, CO, CH4, NO, anaesthetics, refrigerants, exhaust gases etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.

  • World first SMD pyroelectric sensor, smallest digital pyroelectric sensor
  • Lower system cost due to integrated functions, fully configurable independent channel
  • Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
  • Ultra-low power, sleep modes and wake-up by signal, fast switch-on
  • Reducing emitter on time and thus system power consumption
  • EMI immunity, extensive development support ecosystem
  • Open API, wide development tools array
  • Supply voltage range from 1.75 to 3.6V
  • Operating temperature range from -40 to +85°C
  • 15bit ?S ADC at 1ksp ADC

Technical Attributes

Find Similar Parts

Description Value
90°
1.65mm
4.48um Band Pass
SMD 5.65mm x 3.7mm x 1.37mm
Digital Sensor
1
ezPyro Series
Digital-I2C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.1497
500+
$16.06814
1000+
$15.98657
2000+
$15.90501
4000+
$15.82344