PDP SEO Portlet

AFBR-S6EPY12231R

Pyroelectric Infrared Gas Sensor, CO2, 1.65mm, 1 Channel, SMD 5.65mm x 3.7mm x 1.37mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6EPY12231R
Secondary Manufacturer Part#: AFBR-S6EPY12231R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6EPY12231R is an ezPyro thin film digital (SMD) I²C pyroelectric IR sensor with 4.26µm / 180nm filter for CO2 detection. The high sensitivity combined with fast response times ensures rapid and accurate detection of target gases. These sensors integrate a digital, current-mode read-out that enables lower IR-emitter duty cycles, thereby saving significantly on system-level power consumption, while maintaining high SNR. The industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. The ezPyro sensor is very stable over time, ensuring a long and maintenance-free operational lifespan. Applications include gas sensing: CO2, CO, CH4, NO, anesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.

  • World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
  • Lower system cost due to integrated functions
  • Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
  • Ultra-low power, sleep modes and wake-up by signal, fully configurable independent channel
  • Reducing emitter on time and thus system power consumption
  • Fast switch-on, EMI immunity, open API
  • Extensive development support ecosystem, wide development tools array
  • Supply voltage range from 1.75 to 3.6V
  • I2C (FM+ compatible) digital I/O, 15bit ?S ADC at 1ksp ADC
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1.65mm
SMD 5.65mm x 3.7mm x 1.37mm
CO2
1
ezPyro Series
Digital-I2C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.1497
500+
$16.06814
1000+
$15.98657
2000+
$15.90501
4000+
$15.82344