PDP SEO Portlet

AFBR-S6EPY12111R

Pyroelectric Infrared Flame Sensor, 5um Longpass, Digital-I2C, 1.65mm, SMD 5.65mm x 3.7mm x 1.37mm, Digital-I2C

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6EPY12111R
Secondary Manufacturer Part#: AFBR-S6EPY12111R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6EPY12111R is an ezPyro thin film digital (SMD) I²C pyroelectric IR broadband sensor with 5.00µm long pass filter. The ezPyro of thin film digital pyroelectric IR sensor combines a high-quality sensor with a high level of configurable electronic integration in a small SMD package. High sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). Programmable gain and filtering offer maximum flexibility in system design. Applications include gas sensing: CO2, CO, CH4, NO, anaesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.

  • World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
  • Lower system cost due to integrated functions, fully configurable independent channel
  • Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
  • Ultra-low power, sleep modes and wake-up by signal
  • Reducing emitter on time and thus system power consumption
  • Fast switch-on, EMI immunity, wide development tools array
  • Extensive development support ecosystem, open API
  • Supply voltage range from 1.75 to 3.6V
  • Operating temperature range from -40 to +85°C
  • 15-bit ?S ADC at 1ksp ADC

Technical Attributes

Find Similar Parts

Description Value
90°
1.65mm
5um Longpass
SMD 5.65mm x 3.7mm x 1.37mm
Digital Sensor
1
ezPyro Series
Digital-I2C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.1497
500+
$16.06814
1000+
$15.98657
2000+
$15.90501
4000+
$15.82344