PDP SEO Portlet

AFBR-S6EPR44212

Pyroelectric Infrared Flame Sensor, 3.91um Band Pass, Digital-I2C, 5.2mm x 4.2mm, TO-39, Digital-I2C

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S6EPR44212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S6EPR44212 is an ezPyro™ TO I²C pyroelectric infrared flame sensor. This thin film digital pyroelectric sensor for flame detection combines a high-quality sensor with a high level of configurable electronic integration in an industry-standard TO-39 package. High sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). Programmable gain and filtering offer maximum flexibility in system design. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. This sensor can also be daisy-chained to allow synchronized sampling across devices and offer various low-power modes.

  • 5.2mm x 4.2mm filter aperture
  • 1.0mm x 1.0mm element size
  • Time constant is ~10ms (10-20Hz peak)
  • >100° field of view
  • Supply voltage range from 1.75 to 3.6V
  • Supply current (typ.) is 1 to 23µA
  • 15-23bit ?S ADC at 1ksp ADC, I2C (FM+ compatible) digital I/O
  • Operating temperature range from -40 to +85°C
  • 3.91µm bandpass filter
  • 3.865µm cut on/3.955µm cut off wavelength typical

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 91.65714
100+
$91.65714
200+
$86.7027
400+
$84.42105
800+
$82.25641
1600+
$80.2
SubTotal:
$9,165.71