AFBR-S50MV85I
Sensor Module, 6 m, Time of Flight, 4.5 to 5.5 VDC, Solder, 13 ° × 6 ° Transmitter Beam Width
- RoHS 10 Compliant
- Tariff Charges
AFBR-S50MV85I is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed and accuracy at medium distance ranges, with small size and very low power consumption. Due to its ambient light suppression, use in outside environments is possible in sunlight. The sensor accurately measures against white, black, and colored surfaces as well as metallic and retroreflective surfaces. The module has an integrated infrared laser light source and an internal clock source. For system health monitoring, a reference pixel is used in addition to the integrated voltage and temperature sensors. Applications include obstacle and void detection, human-machine interfaces, robotics, automation and control, security surveillance, inventory monitoring, and augmented reality.
- Very fast measurement rates of up to 3KHz, operation up to 200klx
- Multipixel for 3D motion detection, integrated calibrated clock source
- Accuracy error typically below ±1%, unambiguous range up to 100m in 2f mode
- Reference pixel for system health monitoring, laser Class 1 eye safe ready
- Supply voltage sensor range from 4.5 to 5.5V, output current of SDO range from 3 to 8mA
- Integrated 850nm laser light source, receiver with 32 pixels
- Field-of-view per pixel of 1.55° × 1.55°, distance range up to 3m and beyond
- Transmitter beam of 13.0° × 6.0° to illuminate typically 32 pixels
- Typical optical peak output power of 40mW, typical optical average output power 0.6mW
- Size without pins L × W × H is 12.4 × 7.6 × 7.9mm, -20 to 70°C ambient operation temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 3 | ||
| 70 °C | ||
| -20 °C | ||
| 12.4mm x 7.6mm x 7.9mm | ||
| AFBR | ||
| DIP | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031499000 |
| Schedule B: | 9031498000 |