PDP SEO Portlet

AFBR-S50MV85G

Sensor Module, 10 m, Time of Flight, SPI Output, 4.5 to 5.5 VDC, Solder

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S50MV85G
Secondary Manufacturer Part#: AFBR-S50MV85G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S50MV85G is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at

  • Very fast measurement rates of up to 3 kHz
  • Operation up to 200 kLux
  • Multipixel for 3D motion detection
  • Integrated calibrated clock source
  • Accuracy error typically below ±1%
  • Unambiguous range up to 100m in 2f

Technical Attributes

Find Similar Parts

Description Value
15
10
70 °C
-20 °C
12.4mm x 7.6mm x 7.9mm
AFBR
DIP
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031499000
Schedule B: 9031498000
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$46.61893
600+
$46.38348
1200+
$46.14803
2400+
$45.91258
4800+
$45.67714