PDP SEO Portlet

AFBR-S50LX85D

Time of Flight Sensor, 50 m, 4.5 V to 5.5 V, Module, 15 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S50LX85D
Secondary Manufacturer Part#: AFBR-S50LX85D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S50LX85D is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed and accuracy at longer distance ranges, with small size and very low power consumption. Due to its ambient light suppression, use in outside environments is possible in full sunlight. The sensor accurately measures against white, black, and coloured surfaces as well as metallic and retroreflective surfaces. The module has an integrated infrared laser light source and an internal clock source. For system health monitoring, a reference pixel is used in addition to the integrated voltage and temperature sensors. Applications include distance measurement, human-machine interfaces, robotics, automation and control, security surveillance, inventory monitoring, and drone navigation.

  • Operation up to 200klx, integrated calibrated clock source
  • Accuracy error typically below ±2%, unambiguous range up to 200m in 2f mode
  • Reference pixel for system health monitoring, laser Class 1 eye safe ready
  • Single voltage supply of 5V, typical current consumption of 33mA
  • Integrated 850nm laser light source, receiver with 32 pixels
  • Typical optical peak output power of 80mW, typical optical average output power 0.6mW
  • Field of view per pixel of 1.55° × 1.55°
  • Transmitter beam width of 2° × 2° to illuminate typically 1 to 3 pixels
  • Distance range up to 50m and beyond, SPI digital interface up to 25MHz
  • Size without pins L × W × H is 12.4 × 7.6 × 7.9mm, -20 to 70°C ambient operation temperature range

Technical Attributes

Find Similar Parts

Description Value
15
50 m
70 °C
-20 °C
12.4mm x 7.6mm x 7.9mm
AFBR
Module
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$72.2007
120+
$71.83605
240+
$71.4714
480+
$71.10675
960+
$70.7421