PDP SEO Portlet

AFBR-S50LV85D

Time of Flight Sensor, 30 m, 4.5 V to 5.5 V, Module, 15 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S50LV85D
Secondary Manufacturer Part#: AFBR-S50LV85D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S50LV85D is a Broadcom® Time-of-Flight sensor module for distance and motion measurement that is based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at medium distance ranges, with a small size and very low power consumption. Due to its ambient light suppression, use in outside environments is possible in sunlight. The sensor accurately measures against white, black, and colored surfaces as well as metallic and retroreflective surfaces. The module has an integrated infrared laser light source and an internal clock source. For system health monitoring, a reference pixel is used in addition to the integrated voltage and temperature sensors. Applications include distance measurement, human-machine interfaces, robotics, automation and control, inventory monitoring, security surveillance, and drone navigation.

  • Very fast measurement rates of up to 3KHz, operation up to 200klx
  • Integrated calibrated clock source, accuracy error typically below ±1%
  • Unambiguous range up to 100m in 2f mode, reference pixel for system health monitoring
  • Laser Class 1 eye safe ready
  • Single voltage supply of 5V, typical current consumption of 33mA
  • Integrated 680nm red laser source, receiver with 32 pixels
  • Field-of-view per pixel of 1.55° × 1.55°, distance range up to 30m and beyond
  • Transmitter beam width of 2° × 2° to illuminate typically 1 to 3 pixels
  • Typical optical peak output power of 40mW, typical optical average output power 0.6mW
  • Size without pins L × W × H is 12.4 × 7.6 × 7.9mm, -20 to 70°C ambient operation temperature range

Technical Attributes

Find Similar Parts

Description Value
15
30 m
70 °C
-20 °C
12.4mm x 7.6mm x 7.9mm
AFBR
Module
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$45.243
600+
$45.0145
1200+
$44.786
2400+
$44.5575
4800+
$44.329