PDP SEO Portlet

AFBR-S50-FEK

AFBR-S50 Time-of-Flight Sensor Module Evaluation Kit

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S50-FEK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S50-FEK is an evaluation kit for Time-of-Flight sensor modules that contains all hardware needed to immediately start working with the Broadcom AFBR-S50 multipixel TOF sensors. It comes with all members of Broadcom’s TOF sensors family which can be easily plugged into the sensor socket on the adapter board. The sensors’ FOVs range from 0.4° x 0.4° to 13° x 6° while the typical achievable distances range 10mm to 50m and beyond depending on the type. The sensor works well in all light situations from completely dark up to blue sunny sky (100klux) outdoors and above. This is while the sensor firmware takes care of maintaining laser class 1 in all situations. Applications include distance measurement, factory automation and control, AMRs / AGVs, UAVs / drones, security surveillance, robotics, human-machine interaction, redundancy and functional safety, inventory monitoring, and fill-level monitoring.

  • 5V supply voltage

Technical Attributes

Find Similar Parts

Description Value
null
null
Cable
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
Need More?
USD $:
$ 218.8098
17+
$218.8098
34+
$217.7047
68+
$216.5996
136+
$215.4945
272+
$214.3894
SubTotal:
$3,719.77