PDP SEO Portlet

AFBR-S4N66P024M

Silicon Photomultiplier Array, 2x1, 13.54mm x 6.54mm, 40µm/22428Microcells, 420nm, SMD, 16 Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S4N66P024M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S4N66P024M is a Broadcom® 2×1 NUV-MT silicon photomultiplier array used for ultra-sensitive precision measurements of single photons. Two 6mm × 6mm SiPMs are arranged in a 2×1 element array with a pitch of 7mm. Larger areas can be covered with a SiPM-pitch of 7mm by tiling multiple arrays. The passivation layer is a clear epoxy mold compound (EMC) highly transparent down to UV wavelengths. This results in a broad response in the visible light spectrum with high sensitivity towards blue and near-UV region of the light spectrum. The array is best suited for the detection of low-level pulsed light sources, especially for detection of Cherenkov or scintillation light from the most common organic (plastic) and inorganic scintillator materials. Application includes X-ray and gamma ray detection, gamma ray spectroscopy, safety and security, nuclear medicine, positron emission tomography, life sciences, flow cytometry, high energy physics.

  • Array size 13.54mm × 6.54mm, high PDE (63% at 420nm)
  • Excellent SPTR and CRT
  • Excellent uniformity of breakdown voltage
  • Excellent uniformity of gain
  • Four-side tilable, with high fill factors
  • Cell pitch 40µm
  • Highly transparent epoxy protection layer
  • Operating temperature range from 0°C to +60°C
  • Used in fluorescence-luminescence measurements, time-correlated single photon counting, astrophysics

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
0 °C
6mm x 6mm x 2mm
40 µm
900 nm
null
60 °C
13.54mm x 6.54mm
2 x 1
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 58.1823
100+
$58.1823
200+
$57.88845
400+
$57.5946
800+
$57.30075
1600+
$57.0069
SubTotal:
$5,818.23