PDP SEO Portlet

AFBR-S4N66P014M

NUV-MT Silicon Photomultiplier Array 6mm x 6mm Active Area 40um 22428Microcells 420nm 8-Pin SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S4N66P014M
Secondary Manufacturer Part#: AFBR-S4N66P014M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S4N66P014M is a Broadcom® NUV-MT single-channel silicon photomultiplier that is used for ultra-sensitive precision measurements of single photons. This SiPM is based on the NUV-MT technology, which combines improved photo-detection efficiency (PDE) with a decreased dark count rate and reduced crosstalk compared to the NUV-HD technology. The SPAD pitch is 40µm. Larger areas can be covered by tiling multiple AFBRS4N66P014M SiPMs. The encapsulation for good mechanical stability and robustness is realized by an epoxy clear mold compound, which is highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity toward the blue and near UV regions of the light spectrum. The Applications include X-ray and gamma-ray detection, nuclear medicine, positron emission tomography, safety and security, physics experiments, and cherenkov detection.

  • High PDE (63% at 420nm), 4-side tileable, with high fill factors
  • Cell pitch is 40µm, highly transparent epoxy protection layer
  • Excellent SPTR and CRT, excellent uniformity of breakdown voltage and gain between devices
  • Spectral range from 250 to 900nm (12V OV and 25°C)
  • Peak sensitivity wavelength is 420nm typ (12V OV and 25°C)
  • Breakdown voltage range from 32 to 33V (12V OV and 25°C)
  • Temperature coefficient of breakdown voltage is 30mV/°C typ (12V OV and 25°C)
  • Gain is 7.3× 106 typ (12V OV and 25°C), 23% typ optical crosstalk (12V OV and 25°C)
  • Nominal terminal capacitance is 1550pF typ (12V OV and 25°C)
  • Operating temperature range from -20°C to +60°C

Technical Attributes

Find Similar Parts

Description Value
AFBR
NUV-MT Silicon Photomultiplier Array

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$49.3713
500+
$49.12195
1000+
$48.8726
2000+
$48.62325
4000+
$48.3739