AFBR-S4EP001
AFBR-S4P11P012R NIR30 Silicon Photomultipliers Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
AFBR-S4EP001 is an evaluation kit for Broadcom’s NIR30 silicon photomultipliers, designed for evaluation, device characterization and prototyping. It features an AFBR-S4P11P012R SiPM and a preamplifier with two 50O signal outputs (one for photon counting one for timing). Additionally, a round DC readout board (over 50 Ohm load) is included in the evaluation kit. It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or fluorescence light. Common applications dTOF, LiDAR, cytometry and fluorescence detection.
- One AFBR-S4P11P012 SiPM soldered on interposer PCB
- One preamplifier board with two 50 ohm outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |