PDP SEO Portlet

AFBR-S4E001

AFBR-S4N44C013 Single Silicon Photo Multiplier Evaluation Kit

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S4E001
Secondary Manufacturer Part#: AFBR-S4E001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S4E001 is a NUV-MT SiPM evaluation kit for silicon photomultipliers in a single package. It is designed to be used as an evaluation platform for the AFBR-S4NxxPyy4M SiPM family. It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or scintillators. Typical applications include prototyping, device characterization, X-ray and gamma-ray spectroscopy, PET, fluorescence detection and cytometry.

  • Amplifier PCB: two 50 ohm outputs, operating temperature range from -20°C to 50°C
  • DC readout PCB: over 50 ohm load DC, no amplification stage, compatible with Thorlabs SM01 cage frame

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$243.5
30+
$241.25605
60+
$240.0314
120+
$238.80675
240+
$237.5821