PDP SEO Portlet

AFBR-S20M2VN

Spectrometer, 480 nm, 1100 nm, 1.5 nm, CCD, 50 mm, SMA Connector

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S20M2VN
Secondary Manufacturer Part#: AFBR-S20M2VN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S20M2VN is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include colour measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.

  • Qmini VIS/NIR configuration
  • Wavelength range from 480nm to 1100nm
  • 1.5nm spectral resolution
  • 50mm focal length, 300 or 600 lines/mm grating
  • 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
  • Exposure time range 3μs to 600s
  • 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (3000 spectra) internal memory
  • Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
  • USB 2.0 high-speed
  • Dimension is 64.0mm × 42.0mm × 14.5mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$2037.8754
4+
$2027.5831
8+
$2017.2908
16+
$2006.9985
32+
$1996.7062