AFBR-S10TR001Z
Fiber Optic Transceiver, 650 nm, 5 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: AFBR-S10TR001Z
Secondary Manufacturer Part#: AFBR-S10TR001Z
- RoHS 10 Compliant
- Tariff Charges
650nm analogue fibre optic transceiver with compact versatile-link connector for sensing over POF. It is designed to provide system designers with the ability to implement an optical arc flash sensor over 1mm plastic optical fibre (POF). The device has a very compact design with a form factor similar to the RJ-45 connector. The device features a compact and keyed versatile-link duplex connector and is compatible with existing simplex versatile-Link connectors.
- Integrated LED for system self test applications
- Receiver with integrated PD and analogue amplifier with voltage output
- High EMI robustness
- Fast slew rate
- Compact foot print
- Temperature range from -40°C to +85°C
- Suitable for arc flash detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| Through Hole | ||
| 3.9, 14 V | ||
| -40 to 85 °C | ||
| 15.9 x 21.45 x 12.6 | ||
| Industrial | ||
| 100 ns | ||
| 650 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |