PDP SEO Portlet

AFBR-S10PS010Z

Optical Point Sensor, Self-Supervision, Miniature Connector, -40 °C to 85 °C

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-S10PS010Z
Secondary Manufacturer Part#: AFBR-S10PS010Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-S10PS010Z is an optical point sensor with self-supervision functionality. The light that meets the point sensor is captured and fed into a plastic optical fibre (POF). The self-supervision functionality is achieved by an in-built coupling between two fibres. It is used in applications such as arc flash event detection, light detection.

  • Light capturing through the translucent head of the point sensor
  • Optical link self-supervision supported (heartbeat signal)
  • UL flammability UL94HB, good chemical resistance
  • Acceptance cone exceeds 180° spherical with high homogeneity
  • Suitable for 1.0/2.2-mm diameter duplex plastic optical fibre (POF)
  • Insertion loss is 13dB typical
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Miniature Connector
85 °C
-40 °C
Self-Supervision
Optical Point Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$23.76
400+
$23.64
800+
$23.52
1600+
$23.4
3200+
$23.28