PDP SEO Portlet

AFBR-POL2120

High Power Laser Module, 2W, 808 nm

Manufacturer:Broadcom
Product Category: ICs, Driver ICs, Laser Diode Drivers
Avnet Manufacturer Part #: AFBR-POL2120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

  • 808nm high-power 2W laser module
  • Hermetically sealed package
  • Average optical output power of 2W at room temperature
  • FC/PC port with a pigtailed 0.22 NA fibre
  • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
  • Small footprint board mounting package
  • 2 electrical pins (anode and cathode)
  • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
  • Typical CW output power of 2W, centroid wavelength of 808nm typical
  • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 986.9706
20+
$986.9706
40+
$981.9859
80+
$977.0012
160+
$972.0165
320+
$967.0318
SubTotal:
$19,739.41