PDP SEO Portlet

AFBR-POC406L

Optical Power Component - ST Fibre Optic, Multimode, 6V Output, 800nm to 850nm Wavelength, 720mW

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-POC406L
Secondary Manufacturer Part#: AFBR-POC406L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration. AFBR-POCxxxL is optimized for the efficient coupling of MM fibers with commonly available NA. All products are available with industry-standard ST or FC connectors.

  • Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
  • Different converter output characteristics are available for a perfect match with target applications
  • Supplies typically 600 mW of electrical power
  • Operating temperature range of –40°C to +85°C
  • Available with threaded ST and FC ports for MM fibres
  • Easy heat sink mounting for thermal control
  • Threaded ST port for easy panel mount

Technical Attributes

Find Similar Parts

Description Value
Through Hole
-40 to 85 °C
138 mA
ST Port Optical Power Converter
808 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$577.1502
40+
$574.2353
80+
$571.3204
160+
$568.4055
320+
$565.4906