PDP SEO Portlet

AFBR-POC306A1

Power Converter, ST Fibre Optic, 800nm to 850nm, Multimode, 6.4VDC, 1.8W

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-POC306A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-POC306A1 belongs to the Broadcom® Power Components product family. The device converts optical power to electrical power for applications that require complete electrical isolation in highly demanding industrial environments and applications. The AFBR-POC306A1 is an excellent choice for powering electronic circuitry where electrical wired solutions are not feasible due to high voltage, electromagnetic interference, or strong magnetic fields. The AFBR-POC306A1 is based on a patented multijunction compound semiconductor device that is optimized for an optical input wavelength range of 800nm to 830nm. Its output voltage is above 5VDC for a wide range of applications. Up to 3W of electrical power can be delivered by converting the optical input power provided over optical fibre from a high-power laser diode. The optical power converter features a nearly linear response to the optical input over a wide temperature range.

  • Smart thermal design simplifies system integration
  • Fully isolated Power over Fibre solution that efficiently converts optical power to electrical power
  • Supplies up to 3W of electrical power
  • Optical energy conversion efficiencies over 50%
  • Operating temperature range of –40°C to +85°C
  • Easy heat-sink mounting for thermal management
  • Used in fully galvanically isolated power supply W/O capacitive coupling, suitable for gate drivers
  • Suitable for isolation transformer for MRI/RF imaging without the need for filters
  • Response optical input spectrum range is 808nm typical

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 747.4203
10+
$747.4203
20+
$743.64545
40+
$739.8706
80+
$736.09575
160+
$732.3209
SubTotal:
$7,474.20