AFBR-POC206L
FC Port Optical Power Converter 808nm 2-Pin Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration. AFBR-POCxxxL is optimized for the efficient coupling of MM fibers with commonly available NA. All products are available with industry-standard ST or FC connectors.
- Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
- Different converter output characteristics are available for a perfect match with target applications
- Supplies typically 600 mW of electrical power
- Operating temperature range of –40°C to +85°C
- Available with threaded ST and FC ports for MM fibres
- Easy heat sink mounting for thermal control
- Threaded ST port for easy panel mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Through Hole | ||
| 5 Vdc | ||
| -40 to 85 to 85 °C | ||
| 138 mA | ||
| 2 | ||
| 12.7 x 8 x 14.8 mm | ||
| Industrial | ||
| Radial Leaded | ||
| FC Port Optical Power Converter | ||
| 808 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |