PDP SEO Portlet

AFBR-POC204L

Optical Power Component - FC Fibre Optic, Multimode, 3.6V Output, 800nm to 850nm Wavelength, 650mW

Manufacturer:Broadcom
Avnet Manufacturer Part #: AFBR-POC204L
Secondary Manufacturer Part#: AFBR-POC204L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected. Typically 600 mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from –40°C to +85°C. Smart thermal design simplifies system integration.

  • Fully isolated Power over Fibre (PoF) solution that efficiently converts optical power to electrical power
  • Different converter output characteristics are available for a perfect match with target applications
  • Supplies typically 600 mW of electrical power
  • Operating temperature range of –40°C to +85°C
  • Available with threaded ST and FC ports for MM fibres
  • Easy heat sink mounting for thermal control
  • Threaded ST port for easy panel mount

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$561.3201
40+
$558.48515
80+
$555.6502
160+
$552.81525
320+
$549.9803