PDP SEO Portlet

AFBR-HUS2100Z

Cable 1Fiber 2.1km Simplex Black

Manufacturer:Broadcom
Product Category: Cables & Wires, Fiber Optic Cables
Avnet Manufacturer Part #: AFBR-HUS2100Z
Secondary Manufacturer Part#: AFBR-HUS2100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 mm
2100 m
Black
Simplex
1 mm
PE (Polyethylene)
1
-40 to 85 °C
AFBR-HUXYYYZ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$2344.0428
4+
$2332.2042
8+
$2320.3656
16+
$2308.527
32+
$2296.6884